Littelfuse IXFP16N50P3

330W(Tc) 30V 5V@2.5mA 29nC@ 10 V 1N 500V 360m¦¸@ 8A, 10V 16A 1.515nF@25V TO-220-3 9.15mm
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFP16N50P3.

IHS

Datasheet7 pages7 years ago
Datasheet6 pages7 years ago

Farnell

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDP18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220
MOSFET, Power;N-Ch;VDSS 500V;RDS(ON) 0.26Ohm;ID 17A;TO-220AB;PD 220W;VGS +/-30V
N-Channel Power MOSFET, UniFETTM, 500V, 16A, 380 mΩ, TO-220F
MOSFET, N-CH, 500V, 14A, TO-220AB; Transistor Polarity:N Channel; Continuous Dra
Single N-Channel 500 V 0.28 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFDP20N50
Transistor MOSFET N Channel 500 Volt 20 Amp 3-Pin 3+ Tab TO-220 Rail

Descriptions

Descriptions of Littelfuse IXFP16N50P3 provided by its distributors.

330W(Tc) 30V 5V@2.5mA 29nC@ 10 V 1N 500V 360m¦¸@ 8A,10V 16A 1.515nF@25V TO-220-3 9.15mm
Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 16A I(D), 500V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Polar3™ Series - 300V - 600V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-220AB, RoHS
Littelfuse SCT
MOSFET Polar3 HiPerFET Power MOSFET
DiscMSFT NChHiPerFET-Polar3 TO-220AB/FP
Mosfet, N-Ch, 500V, 16A, To-220Ab; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:500V; On Resistance Rds(On):0.36Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Power Rohs Compliant: Yes |Ixys Semiconductor IXFP16N50P3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN