onsemi FDPF16N50T

N-Channel Power MOSFET, UniFETTM, 500V, 16A, 380 mΩ, TO-220F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF16N50T.

IHS

Datasheet8 pages12 years ago

Farnell

onsemi

Factory Futures

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-08-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2016-06-22
LTD Date2016-06-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDP18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220
onsemiFQP17N40
N-Channel Power MOSFET, QFET®, 400 V, 16 A, 270 mΩ, TO-220
onsemiFDP20N50
Transistor MOSFET N Channel 500 Volt 20 Amp 3-Pin 3+ Tab TO-220 Rail
Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 500 V 1.4 Ohms Flange Mount Power Mosfet - TO-220-3
Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB

Descriptions

Descriptions of onsemi FDPF16N50T provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500V, 16A, 380 mΩ, TO-220F
Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220AB Rail
N-CHANNEL UNIFET MOSFET Power Field-Effect Transistor, 16A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.38ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Power Dissipation
MOSFET, N, TO-220F; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:16A; Resistance, Rds On:0.38ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Current, Idm Pulse:64A; No. of Pins:3; Pin Configuration:G(1),D(2),S(3); Power Dissipation:52W; Power, Pd:52W; Resistance, Rds on Max:0.38ohm; Resistance, Rds on Typ.:0.31ohm; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Thermal Resistance, Junction to Case A:2.4°C/W; Typ Capacitance Ciss:1495pF; Voltage, Rds Measurement:10V; Voltage, Vds Max:500V; Voltage, Vgs th Max:5V; Voltage, Vgs th Min:3V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd