Littelfuse IXFK140N20P

Single N-Channel 70 Vds 18 mOhm 830 W Power Mosfet - TO-264
$ 10.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFK140N20P.

IHS

Datasheet6 pages20 years ago
Datasheet6 pages20 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 100 A, 55 mΩ, TO-264
1200V NPT IGBT Insulated Gate Bipolar Transistor, 64A I(C), 1200V V(BR)CES, N-Channel, TO-264AA
onsemiNJL1302DG
Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V
STMicroelectronics2STA1943
STMICROELECTRONICS 2STA1943Bipolar (BJT) Single Transistor, PNP, 230 V, 30 MHz, 150 W, 8 A, 80
onsemiFQL50N40
MOSFET N-CH 400V 50A TO-264
STMicroelectronics2STA2121
TRANS PNP 250V 17A TO264 / Bipolar (BJT) Transistor PNP 250 V 17 A 25MHz 220 W Through Hole TO-264

Descriptions

Descriptions of Littelfuse IXFK140N20P provided by its distributors.

Single N-Channel 70 Vds 18 mOhm 830 W Power Mosfet - TO-264
Trans MOSFET N-CH 200V 140A 3-Pin(3+Tab) TO-264
PolarHT HiPerFET Power MOSFET | MOSFET N-CH 200V 140A TO-264
Discmosfetn-Ch Hiperfet-Polar To-264(3)/ Tube |Littelfuse IXFK140N20P
830W(Tc) 20V 5V@4mA 240nC@ 10 V 1N 200V 18m¦¸@ 70A,10V 140A 7.5nF@25V TO-264-3 19.96mm*5.13mm*26.16mm
Polar™ Series - 100V - 1200V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-264, RoHS
Littelfuse SCT
Power Field-Effect Transistor, 140A I(D), 200V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
IC MCU 16BIT 128KB FLASH 112LQFP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFK 140N20P