STMicroelectronics 2STA2121

TRANS PNP 250V 17A TO264 / Bipolar (BJT) Transistor PNP 250 V 17 A 25MHz 220 W Through Hole TO-264
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STA2121.

IHS

Datasheet8 pages17 years ago

TME

Components Direct

CAD Models

Download STMicroelectronics 2STA2121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-01-23
LTD Date2014-07-23

Related Parts

onsemiNJL1302DG
Bipolar Power Transistor, PNP, ThermalTrak™, 15 A, 260 V
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
FJL4215 Series 250 V 150 W 17 A Flange Mount PNP Epitaxial Transistor - TO-264

Descriptions

Descriptions of STMicroelectronics 2STA2121 provided by its distributors.

TRANS PNP 250V 17A TO264 / Bipolar (BJT) Transistor PNP 250 V 17 A 25MHz 220 W Through Hole TO-264
High power PNP epitaxial planar bipolar transistor
STMICROELECTRONICS 2STA2121Bipolar (BJT) Single Transistor, PNP, -250 V, 25 MHz, 220 W, -17 A, 80
Trans GP BJT PNP 250V 17A 3-Pin TO-264 Tube
TRANS PNP 250V 17A BIT-LA TO-264; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -250V; Transition Frequency ft: 25MHz; Power Dissipation Pd: 220W; DC Collector Current: -17A; DC Current Gain hFE: 80hFE; Transis
TRANS PNP 250V 17A BIT-LA TO-264; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-250V; Typ Gain Bandwidth ft:25MHz; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:TO-264; Collector Emitter Voltage ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics