Littelfuse IXFH74N20P

Single N-Channel 200 Vds 34 mOhm 480 W Power Mosfet - TO-247
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFH74N20P.

IHS

Datasheet6 pages17 years ago
Datasheet6 pages17 years ago

TME

Future Electronics

WattBits

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTW75NF20
N-channel 200 V, 0.028 Ohm typ., 75 A STripFET(TM) Power MOSFET in TO-247 package
N-Channel UltraFET Power MOSFET 100 V, 56 A, 25 mΩ
MOSFETs 75a, 150V, 0.016 Ohm N-Ch MOSFET
N-Channel UltraFET Power MOSFET 150V, 75A, 16mΩ
Power Field-Effect Transistor, 75A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTW40NF20
N-Channel 200 V 45 mOhm Flange Mount STripFET Power Mosfet - TO-247

Descriptions

Descriptions of Littelfuse IXFH74N20P provided by its distributors.

Single N-Channel 200 Vds 34 mOhm 480 W Power Mosfet - TO-247
Trans MOSFET N-CH 200V 74A 3-Pin(3+Tab) TO-247
MOSFET, Single - N-Channel, 200V, 74A, 480W, TO-247
IXYS NMOS HiperFET, Polar, Vds=200 V, 74 A, TO-247, , 3
Power Field-Effect Transistor, 74A I(D), 200V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Polar™ Series - 100V - 1200V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-247AD, RoHS
Littelfuse SCT
DiscMosfetN-CH HiPerFET-Polar TO-247AD
MOSFET, N, TO-247; Transistor type:HiPerFET; Voltage, Vds typ:200V; Current, Id cont:74A; Resistance, Rds on:0.034ohm; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:5V; Case style:TO-247 (SOT-249); Capacitance, Ciss typ:3300pF; Charge, gate n-channel:107nC; Pins, No. of:3; Power, Pd:480W; Termination Type:Through Hole; Thermal resistance, junction to case a:0.31°C/W; Transistor polarity:N; Voltage, Vds max:200V; Time, trr max:200ns

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN