Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HUF75852G3

N-Channel UltraFET Power MOSFET 150V, 75A, 16mΩ
$ 7.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75852G3.

IHS

Datasheet12 pages6 years ago
Datasheet10 pages24 years ago

Master Electronics

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+17.22%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Power Field-Effect Transistor, 75A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFETs 75a, 150V, 0.016 Ohm N-Ch MOSFET
PowerTrench® MOSFET, N-Channel, 150V, 167A, 5.9mΩ
N-Channel PowerTrench® MOSFET, 75V, 80A, 3.8mΩ
Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-247 Rail
STMicroelectronicsSTW75NF30
N-channel 300 V, 0.037 Ohm, 60 A low gate charge STripFET Power MOSFET in TO-247 package

Descriptions

Descriptions of onsemi HUF75852G3 provided by its distributors.

N-Channel UltraFET Power MOSFET 150V, 75A, 16mΩ
N-Channel 150 V 0.016 Ohm Flange Mount UltraFET Power Mosfet - TO-247
150 V, 75 A, 0.016 OHM, N-CHANNEL, ULTRAFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 150V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Channel Type:N Channel; Drain Source Voltage Vds:150V; Continuous Drain Current Id:75A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:500W; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi HUF75852G3.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF75852G3.