Littelfuse IXFH60N65X2

Trans MOSFET N-CH 650V 60A 3-Pin(3+Tab) TO-247
$ 6.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFH60N65X2.

IHS

Datasheet6 pages10 years ago
Datasheet5 pages10 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse IXFH60N65X2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 41 mΩ, TO-247
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 71 mΩ, TO-247
STMicroelectronicsSTW65N65DM2AG
MOSFET Automotive-grade N-channel 650 V,42 mOhm typ 60 A MDmesh DM2 Power MOSFET
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 76 A, 41 mΩ, TO-247
X35 Pb-F Power Mosfet Transistor To-247(Os) Moq=2000 Pd=400W F=1Mhz
STMicroelectronicsSTW72N60DM2AG
N-Channel 600 V 42 mOhm Flange Mount MDmesh DM2 Power Mosfet - TO-247

Descriptions

Descriptions of Littelfuse IXFH60N65X2 provided by its distributors.

Trans MOSFET N-CH 650V 60A 3-Pin(3+Tab) TO-247
X2-Class Series - 650V - 700V Power MOSFETs with HiPerFET™ Options, TO-247, RoHS
Littelfuse SCT
N-Channel 650 V 60 A 52 mOhm SMT X2-Class HiPerFET Power Mosfet - TO-247
MOSFET, Single - N-Channel, 650V, 60A, 780W, TO-247
X2-Class HiPerFETTM | MOSFET N-CH 650V 60A TO-247
Mosfet, N-Ch, 650V, 60A, To-247; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.052Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Power Dissipationrohs Compliant: Yes |Ixys Semiconductor IXFH60N65X2
Ultra junction MOSFET 60A 650V TO247
RS APAC
IXYS NMOS HiperFET, Vds=650 V, 60 A, TO-247, , 3
DiscMSFT NChUltraJnctn X2Class TO-247AD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN