Littelfuse IXFH44N50Q3

MOSFET, Single - N-Channel, 500V, 44A, 830W, TO-247
$ 15.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFH44N50Q3.

IHS

Datasheet7 pages6 years ago
Datasheet5 pages14 years ago

Littelfuse SCT

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 500 V, 48 A, 105 mΩ, TO-247
STMicroelectronicsSTW45NM50
N-channel 500 V, 0.08 Ohm ty., 45 A MDmesh Power MOSFET in a TO-247 package
onsemiFDH50N50
500V N-Channel MOSFET | MOSFET N-CH 500V 48A TO-247
onsemiFDH44N50
N-Channel Power MOSFET, UniFETTM, 500 V, 44 A, 120 mΩ, TO-247
Power MOSFET, N Channel, 560 V, 32 A, 0.11 ohm, TO-247, Through Hole
STMicroelectronicsSTW45NM60
Mosfet Transistor, N Channel, 45 A, 650 V, 110 Mohm, 10 V, 4 V |Stmicroelectronics STW45NM60

Descriptions

Descriptions of Littelfuse IXFH44N50Q3 provided by its distributors.

MOSFET, Single - N-Channel, 500V, 44A, 830W, TO-247
Discmsft Nchhiperfet-Q3 Class To-247Ad/ Tube |Littelfuse IXFH44N50Q3
MOSFET Q3Class HiPerFET Pwr MOSFET 500V/44A
IXYS NMOS HiperFET, Q3-Class, Vds=500 V, 44 A, TO-247, , 3
Power Field-Effect Transistor, 44A I(D), 500V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Q3-Class Series - 200V - 1100V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-247AD, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • IXFH 44N50Q3