onsemi FDH44N50

N-Channel Power MOSFET, UniFETTM, 500 V, 44 A, 120 mΩ, TO-247
$ 5.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDH44N50.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages12 years ago

Fairchild Semiconductor

Upverter

onsemi

element14 APAC

Inventory History

3 month trend:
-18.39%

CAD Models

Download onsemi FDH44N50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-01-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTW45NM50
N-channel 500 V, 0.08 Ohm ty., 45 A MDmesh Power MOSFET in a TO-247 package
STMicroelectronicsSTW45NM60
Mosfet Transistor, N Channel, 45 A, 650 V, 110 Mohm, 10 V, 4 V |Stmicroelectronics STW45NM60
onsemiFCH35N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-247
N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 45.8 A, 65 mΩ, TO-247
STMicroelectronicsSTW43NM60ND
N-channel 600 V, 0.075 Ohm, 35 A, TO-247 FDmesh(TM) Power MOSFET (with fast diode)

Descriptions

Descriptions of onsemi FDH44N50 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 500 V, 44 A, 120 mΩ, TO-247
onsemi N-Channel MOSFET UniFET Series, Vds=500V, 44A, TO-247, TH, 3-Pin
Power Field-Effect Transistor, 44A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Coaxial Connectors (RF) Jack, Male Pin Snap-On 1 (Unlimited) 50 Ω 10 Weeks Bulk SSMB Through Hole, Right Angle Brass RF Connectors / Coaxial Connectors SSMB M RA NA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:500V; Continuous Drain Current, Id:44A; On Resistance, Rds(on):0.12ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-247 ;RoHS Compliant: Yes
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
MOSFET, N, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:44A; Drain Source Voltage Vds:500V; On Resistance Rds(on):110mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.15V; Power Dissipation Pd:750W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-249; Current Id Max:44A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Pd:750W; Power Dissipation Pd:750W; Power Dissipation Ptot Max:750W; Pulse Current Idm:176A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:3.15V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDH44N50.
  • FDH44N50..