Littelfuse IXDI609SITR

Hi Spd Non-Invrtng Gate Driver 9A Exp Pd/ T&r Rohs Compliant: Yes |Littelfuse IXDI609SITR
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDI609SITR.

IHS

Datasheet15 pages4 years ago
Datasheet14 pages8 years ago
Datasheet11 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseIXDN609SITR
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
MicrochipMIC4422YM-TR
Tape & Reel (TR) MIC4422 Low-Side 2005 gate driver 20ns 85C 9A 9A 1.04W
Tape & Reel (TR) FAN3122 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
MicrochipMIC4421ZM
High Speed, 9A Low Side Mosfet Driver 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
Tape & Reel (TR) FAN3121 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
Tape & Reel (TR) FAN3121 Low-Side 2014 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW

Descriptions

Descriptions of Littelfuse IXDI609SITR provided by its distributors.

Hi Spd Non-Invrtng Gate Driver 9A Exp Pd/ T&r Rohs Compliant: Yes |Littelfuse IXDI609SITR
Driver 9A 1-OUT Low Side Inv Automotive 8-Pin SOIC EP T/R
GATE DRIVER IC, 4.5V-35V, SOIC;
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET
ROHS3Compliant Active IGBT N-Channel P-Channel MOSFET Surface Mount gate driver 540.001716mg 0.8V 3V 9A 9A 125C
BUF OR INV BASED MOSFET DRIVER PDSO8
Type = Low Side / Outputs = 1 / Configuration = Single / Configuration = Inverting / Rise Time ns = 35 / Fall Time ns = 25 / Output Current A = 9 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN