Microchip MIC4421ZM

High Speed, 9A Low Side Mosfet Driver 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4421ZM.

Microchip

Datasheet12 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Future Electronics

Inventory History

3 month trend:
+0.05%

CAD Models

Download Microchip MIC4421ZM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.595
$ 1.701
$ 1.701
Stock
160,247
228,209
228,209
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
20 ns
75 ns
75 ns
Fall Time
24 ns
75 ns
75 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1.04 W
1.04 W
1.04 W

Supply Chain

Projected EOL Date2034-06-27
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4422YM-TR
MOSFET Driver, Low Side, 4.5V to 18V Supply, 9A Out, 35ns Delay, SOIC-8
MicrochipMIC4422AZM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4421YM
MOSFET and Power Driver 9A Single Low Side Inverting 8-Pin SOIC Tube - Rail/Tube
Tape & Reel (TR) FAN3122 Low-Side 2017 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW
BUFFER/INVERTER BASED PERIPHERAL / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Tape & Reel (TR) FAN3121 Low-Side 2017 gate driver 23ns 19ns -55C~150C TJ 10.6A 11.4A 12V

Descriptions

Descriptions of Microchip MIC4421ZM provided by its distributors.

High Speed, 9A Low Side Mosfet Driver 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
MIC4421 Series 1.5 Ohm 9 A Surface Mount Peak Low-Side MOSFET Driver - SOIC-8
9A-Peak Low-Side MOSFET Driver | IC DRIVER MOSFET 9A LS 8-SOIC
9A Low Side Single Inv Gate Drvr, Soic-8; |Microchip Technology MIC4421ZM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.