onsemi FAN3122TMX

FAN3122 Series 18 V 9 A Surface Mount Single High Speed Low Side Driver-SOIC-8
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3122TMX.

IHS

Datasheet21 pages4 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
-85.72%

CAD Models

Download onsemi FAN3122TMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

FAN3121 Series Single 18 V 9 A High Speed Low-Side Gate Driver - SOIC-8
DRIVER, MOSFET, LS, 9A, INV, TTL, 8SOIC; Device Type:MOSFET; Module Configuratio
Driver 11.4A 1-OUT Low Side Non-Inv Automotive 8-Pin SOIC T/R
MicrochipMIC4421ZM
High Speed, 9A Low Side Mosfet Driver 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
MicrochipMIC4422AZM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4451YM
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8

Descriptions

Descriptions of onsemi FAN3122TMX provided by its distributors.

FAN3122 Series 18 V 9 A Surface Mount Single High Speed Low Side Driver-SOIC-8
ON SEMICONDUCTOR - FAN3122TMX - DRIVER, MOSFET, LS, 9A, TTL, 8SOIC
TAPE REEL / Single 9-A High-Speed, Low-Side Gate Driver
DRIVER, MOSFET, LS, 9A, TTL, 8SOIC; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:11.4A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Output Delay:23ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3121 and FAN3122 MOSFET drivers are designed to drive N-channel enhancement MOSFETs in low-side switching applications by providing high peak current pulses. The drivers are available with either TTL (FAN312xT) or CMOS (FAN312xC) input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. FAN312x drivers incorporate the MillerDrive™ architecture for the final output stage. This bipolar / MOSFET combination provides the highest peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process. The FAN3121 and FAN3122 drivers implement an enable function on pin 3 (EN), previously unused in the industry-standard pin-out. The pin is internally pulled up to VDD for active HIGH logic and can be left open for standard operation. The FAN3121/22 is available in a 3x3mm 8-lead thermally-enhanced MLP package or an 8-lead SOIC package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd