Littelfuse IXBX50N360HV

Igbt 3600V 125A 660W TO-247PLUS / Igbt 3600 V 125 A 660 W Through Hole TO-247PLUS-HV
$ 103.655
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXBX50N360HV.

Future Electronics

Datasheet7 pages10 years ago

IHS

TME

Inventory History

3 month trend:
-3.04%

CAD Models

Download Littelfuse IXBX50N360HV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-04-15

Related Parts

LittelfuseIXBH20N360HV
Very High Voltage Series - 2500V - 3600V Reverse Conducting (BiMOSFET™) IGBTs, TO-247HV, RoHS
LittelfuseIXBH12N300
Trans IGBT Chip N-CH 3000V 30A 160000mW 3-Pin(3+Tab) TO-247AD
LittelfuseIXGX55N120A3H1
Low-Frequency Series - 300V - 1200V [DC - 15 kHz] PT (Punch Through) IGBTs, PLUS247™, RoHS
InfineonIRGP4063DPBF
600V UltraFast Copack Trench IGBT in a TO-247AC package for apliance motion applications
InfineonIRGP4066DPBF
Trans IGBT Chip N-CH 600V 140A 3-Pin(3+Tab) TO-247AC
InfineonIRGP4660DPBF
Trans IGBT Chip N-CH 600V 100A 3-Pin TO-247AC Tube

Descriptions

Descriptions of Littelfuse IXBX50N360HV provided by its distributors.

IGBT 3600V 125A 660W TO-247PLUS / IGBT 3600 V 125 A 660 W Through Hole TO-247PLUS-HV
Very High Voltage Series - 2500V - 3600V Reverse Conducting (BiMOSFET™) IGBTs, TO-247HV, RoHS
Littelfuse SCT
Trans IGBT Chip N-CH 3600V 125A 660mW 3-Pin(3+Tab) TO-247PLUS-HV
TRANSISTOR, 3.6KV, 125A; Available until stocks are exhausted Alternative available
Insulated Gate Bipolar Transistor, 125A I(C), 3600V V(BR)CES, N-Channel, TO-247
IGBT Transistors 3600V/125A Reverse Conducting IGBT
Disc IGBT BiMSFT-VeryHiVolt TO-247AD
660KW 2.4V 3.6KV 125A TO-247PLUS-HV 16.2mm*5.1mm*21.4mm
IGBT 3600V 125A 660W TO-247PLUS
IGBT, SINGLE, 3.6KV, 125A, TO-247PLUS-HV; Continuous Collector Current:125A; Collector Emitter Saturation Voltage:2.4V; Power Dissipation:660W; Collector Emitter Voltage Max:3.6kV; No. of Pins:3Pins; Operating Temperature Max:150°C RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN