Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXBH12N300

Trans IGBT Chip N-CH 3000V 30A 160000mW 3-Pin(3+Tab) TO-247AD
$ 31.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXBH12N300.

Newark

Datasheet6 pages5 years ago

IHS

TME

Factory Futures

iiiC

Inventory History

3 month trend:
+36.04%

CAD Models

Download Littelfuse IXBH12N300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-11
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

LittelfuseIXBH20N300
Trans IGBT Chip N-CH 3000V 50A 250000mW 3-Pin(3+Tab) TO-247
1200V UltraFast 4-20 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
InfineonIRG4PH40KPBF
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
STMicroelectronicsSTGWA15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
Trans IGBT Chip N-CH 1200V 30A 294000mW 3-Pin(3+Tab) TO-247 Tube
IGBT 1200V 15A FS2-RC Induction Heating

Descriptions

Descriptions of Littelfuse IXBH12N300 provided by its distributors.

Trans IGBT Chip N-CH 3000V 30A 160000mW 3-Pin(3+Tab) TO-247AD
Very High Voltage Series - 2500V - 3600V Reverse Conducting (BiMOSFET™) IGBTs, TO-247, RoHS
Littelfuse SCT
HIGH VOLTAGE, HIGH GAIN BIMOSFET MONOLITHIC BIPOLAR MOS TRANSISTOR Insulated Gate Bipolar Transistor, 30A I(C), 3000V V(BR)CES, N-Channel, TO-247
Igbt, Single, 3Kv, 30A, To-247; |Littelfuse IXBH12N300
IXBH12N300: 3000 V 30 A 160 W Monolithic Bipolar MOS Transistor TO-247-3
160W 2.8V Discrete Diode 3kV 30A TO-247AD TH, 16.26mm × 5.3mm × 21.46mm
160W 30A 3kV TO-247 IGBT Transistors / Modules ROHS
Disc IGBT BiMSFT-VeryHiVolt TO-247AD
FUSE BRD MNT 1.5A 125VAC/VDC SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN