Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen CMS141

FUSE HOLDER, 14X51MM, DIN RAIL; Available until stocks are exhausted
$ 39.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen CMS141.

element14 APAC

Datasheet2 pages14 years ago

Supply Chain

Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 63ACurrent, 500V AC, 78.5mmtotal length
EatonC22M63
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 63A AM 690 - C22M63
FUSE, HRC, 63A, 550VAC; Product Range:BAO Series; Fuse Current:63A; HRC Fuse Case Style:Bolted Tag; Voltage Rating VDC:-; Voltage Rating VAC:550VAC RoHS Compliant: Yes
MersenC215650
Industrial/Power Fuse, 660 V, 63 A, 22Mm X 58Mm, 0.87" X 2.28" |Mersen/ferraz Shawmut C215650
Multicomp2313403
Electric Fuse, 63A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII
FUSE, GENERAL LINE, NH, 63A

Descriptions

Descriptions of Mersen CMS141 provided by its distributors.

FUSE HOLDER, 14X51MM, DIN RAIL; Available until stocks are exhausted
Fuseholder, 1-P, 50A/690V Max, 14x51 DIN Mount, IP20 Protection
FUSE HOLDER, 14X51MM, DIN RAIL; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 50A; Fuse Size Held: 14mm x 51mm; Holder Terminals: Screw; No. of Fuses: 1Fuses; Product Range: -; Voltage Rating VAC: 690V; Voltage Rating

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • A331016F