Littelfuse IDSR040.T

Electric Fuse, Time Delay Blow, 40A, 600VAC, 600VDC, 200000A (IR), Inline/holder
$ 30
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IDSR040.T.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MersenCMS141
Fuse Holder, 690 V, 690 V, 50 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Yes
Electric Fuse, 50A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
FUSE, HIGH SPEED, CYLINDER, 30A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
LittelfuseL70S030.T
Electric Fuse, Very Fast Blow, 30A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS3214F
Electric Fuse, Very Fast Blow, 32A, 690VAC, 700VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse IDSR040.T provided by its distributors.

Electric Fuse, Time Delay Blow, 40A, 600VAC, 600VDC, 200000A (IR), Inline/holder
FUSE 600VAC/DC T/D IND RK5 40A
FUSE - RK5 600VAC/600VDC TD UL
600V 600V Cartridge 40A 139.7mm
Indicating Fuse; Alarm Indicating Fuse Type:Window; Fuse Current:40A; Product Range:Idsr Series; Voltage Rating Vac:600V; Voltage Rating Vdc:600V; Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse IDSR040.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN