Littelfuse DSSK10-018A

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 180V V(RRM), Silicon, TO-220AB
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSSK10-018A.

IHS

Datasheet2 pages23 years ago

Future Electronics

TME

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPS20L60CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS10H100CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS10150CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 40V 10A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 40V TO220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Dual Common-Cathode High-Voltage Schottky Rectifier | DIODE ARRAY SCHOTTKY 100V TO220

Descriptions

Descriptions of Littelfuse DSSK10-018A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 180V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 180V 10A 3-Pin(3+Tab) TO-220AB
DSSK10 Series 180 V 10 A 780 mV Schottky Diode TO-220-3
Diode, Schottky, 2X5A, 180V; Repetitive Reverse Voltage Vrrm Max:180V; Forward Current If(Av):5A; Diode Configuration:dual Common Cathode; Diode Case Style:to-220Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:620Mv; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSSK 10-018A