Littelfuse DPG60C300HB

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DPG60C300HB.

HQonline

Datasheet5 pages12 years ago

Farnell

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTTH60W03CW
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247
onsemiRHRG3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D30BCTG
Fred D 300 V 30 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT30D30BCTG
onsemiRURG3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
STMicroelectronicsSTTH6003CW
Diode Ultra Fast Recovery Rectifier 300V 60A 3-Pin (3+Tab) TO-247 Tube

Descriptions

Descriptions of Littelfuse DPG60C300HB provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247
High Performance Fast Recovery Diode Low Loss and Soft Recovery Common Cathode
1.63V@60A 35ns 1 pair of common cathodes 30A 300V TO-247AD Fast Recovery / High Efficiency Diodes ROHS
DPG Series 300 Vrrm 30 A 35 ns Fast Recovery Diode - TO-247
Diode Switching 300V 60A 3-Pin(3+Tab) TO-247 Tube
Rectifier Diode 300V 30A 35ns TO-247
Clock Drivers & Distribution 3.3V Ph-Lock Loop Clock Driver
Power Diode Discretes-FRED TO-247AD
DIODE ARRAY GP 300V 30A TO-247AD
300V 360A 35ns 1¦ÌA 30A TO-247AD
DIODE, FAST, 60A, TO-247; Diode Type:FRED; Voltage, Vrrm:300V; Current, If AV:30A; Current, Ifsm:300A; Time, trr Typ:35ns; Voltage, Vf Max:1.34V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-247; Pins, No. of:3; Current, If Vf:30A; Current, Ifs Max:300A; Pin Configuration:Common Cathode; Temperature, Tc If:135°C; Thermal Resistance, Junction to Case A:0.95°C/W; Time on, for IFSM:10ms; Voltage, Forward at If:1.06V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPG 60C300HB