STMicroelectronics STTH6003CW

Diode Ultra Fast Recovery Rectifier 300V 60A 3-Pin (3+Tab) TO-247 Tube
$ 1.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH6003CW.

Newark

Datasheet9 pages13 years ago
Datasheet6 pages27 years ago

Future Electronics

Farnell

Arrow Electronics

iiiC

Inventory History

3 month trend:
-2.51%

CAD Models

Download STMicroelectronics STTH6003CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247
onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle
STMicroelectronicsSTTH61W04SW
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS61150CW
Rectifier Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247 Tube / DIODE ARRAY SCHOTTKY 150V TO247
STMicroelectronicsSTPS61H100CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, TO-247AD

Descriptions

Descriptions of STMicroelectronics STTH6003CW provided by its distributors.

Diode Ultra Fast Recovery Rectifier 300V 60A 3-Pin (3+Tab) TO-247 Tube
HIGH FREQUENCY SECONDARY RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247
STTH6003 Series Dual 30 A 1 V 55 ns Secondary Rectifier Flange Mount - TO-247
Fast / Ultrafast Diode, 300 V, 30 A, Dual Common Cathode, 1.25 V, 55 ns, 300 A
Ultrafast Recovery Rectifier Diode
DIODE, ULTRAFAST, 2X30A; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:300V; Forward Current If(AV):30A; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:55ns; Forward Surge Current Ifsm Max:300A; Diode Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:30A; Current Ifsm:300A; Forward Current If Max:30A; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Reverse Recovery Time trr Typ:40ns; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STTH6003CW
  • STTH 6003CW
  • STTH6003CW.