Dxx15L/Dxx20L/Dxx25L Series - Teccor® 15/20/25Amp Rectifiers, TO-220AB-L, RoHS
Littelfuse SCT
RECTIFIER, SINGLE, 9.5A, 600V, TO-220AB; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):9.5A; Diode Configuration:Single; Forward Voltage VF Max:1.6V; Reverse Recovery Time trr Max:4us; Forward Surge Cu
SCR THYRISTOR; Peak Repetitive Off-State Voltage, Vdrm:600V; Current It av:9.5A; On State RMS Current IT(rms):15A; Peak Non Rep Surge Current Itsm 50Hz:188A; Operating Temperature Min:-40°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes