onsemi FFPF10UP60STU

Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
$ 0.669
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFPF10UP60STU.

onsemi

Datasheet6 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-0.76%

CAD Models

Download onsemi FFPF10UP60STU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-05-19
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-08-01
LTD Date2022-02-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH15AC06CFP
Rectifier Diode, 1 Phase, 2 Element, 7.5A, 600V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH16L06CFP
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi FFPF10UP60STU provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, TO-220AC
Fast / Ultrafast Power Diode, Single, 600 V, 10 A, 2.2 V, 50 A, 150 C
FFPF10 Series 10 A 600 V 40 ns Ultrafast Diode - TO-220F-2L
600V 50A 58ns 100μA 10A Freestanding TO-220F-2L Through hole mounting 10.16mm*4.7mm*9.19mm
Diode Switching 600V 10A 2-Pin(2+Tab) TO-220F Rail
10A Single 100Ã×A@600V 2.2V@10A 600V TO-220F-2L Diodes - General Purpose ROHS
The FFPF10UP60S is an ultrafast diode with low forward voltage drop and rugged UIS capability. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial applicationa as welder and UPS application.
RECTIFIER, FAST, 10A, 600V, TO-220F; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 10A; Diode Configuration: Single; Forward Voltage VF Max: 2.2V; Reverse Recovery Time trr Max: 58ns; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Diode Case Style: TO-220F; No. of Pins: 2 Pin; Product Range: FFPF1 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Diode Type: Fast Recovery; No. of Pins: 2Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd