Littelfuse CG590LS

CG5 Series - Two Terminal Mini Gas Plasma Arresters, 90V, 5kA, RoHS
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CG590LS.

IHS

Datasheet5 pages7 years ago

TME

Inventory History

3 month trend:
+33.89%

CAD Models

Download Littelfuse CG590LS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.44
$ 1.44
Stock
25,841
58,005
58,005
Authorized Distributors
6
6
6
Mount
Surface Mount
Plug-In, Through Hole
Plug-In, Through Hole
Case/Package
Radial
Axial
Axial
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse CG590LS provided by its distributors.

CG5 Series - Two Terminal Mini Gas Plasma Arresters, 90V, 5kA, RoHS
Littelfuse SCT
Gas Discharge Tubes 90VDC 5kADC 5AAC 1.5pF Radial Thru-Hole
Gas Discharge Tube Suppressor, DSS2
GDT 90V 5KA 2 POLE SURFACE MOUNT
GP S.A. STANDARD 90V NOMINAL SMT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG5-90LS