What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse CG590L

CG5 Series 108 V 5 kA Axial Through Hole 2 Electrode Gas Discharge Tube

$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CG590L.

ODG (Origin Data Global)

Datasheet5 pages7 years ago

Fuses Unlimited

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.12%

CAD Models

Download Littelfuse CG590L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.31
$ 1.31
Stock
80,789
54,704
54,704
Authorized Distributors
6
6
6
Mount
Plug-In, Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-03-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse CG590L provided by its distributors.

CG5 Series 108 V 5 kA Axial Through Hole 2 Electrode Gas Discharge Tube
CG5 Series - Two Terminal Mini Gas Plasma Arresters, 90V, 5kA, RoHS
Littelfuse SCT
2 5KA no 90V Plugins Through hole mounting 5mm(Length)*5mm(height)
ARRESTOR; 90 V (MIN.) (BREAKDOWN); RUGGED CERAMIC-METAL PACKAGE; 1 PF (MAX.) | Littelfuse CG590L
Gas Discharge Tubes 90VDC 5kADC 5AAC 1.5pF Axial Thru-Hole
Gdt, 5Ka, 90V, Axial Leaded; |Littelfuse CG590L
Gas Plasma Arrestors STANDARD 90V NOM
LITTELFUSE CG590L Gas Discharge Tube (GDT), Low Capacitance, CG5 Series, 90 V, 2 Terminal Through Hole, 500 A, 700 V
GDT 90V 5KA 2 POLE THROUGH HOLE
GAS DISCHARGE TUBE, 90V, 5KA, TH; Product Range: CG5 Series; DC Breakover Voltage: 90V; GDT Case Style: 2 Terminal Through Hole; Impulse Discharge Current: 5kA; Impulse Sparkover Voltage: 700V 02AC9246

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN