Eaton FWP-32A22F

Fuse Miniature 32A 700V 2-Pin Cartridge Holder Carton
$ 121.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-32A22F.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages19 years ago

ARCEL Power Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKTK-40
Fuse Midget Fast Acting 40A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseIDSR040.T
Electric Fuse, Time Delay Blow, 40A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseLA60Q352
0Semi Conductor Fuse 600Vac 35A/Box |Littelfuse LA60Q352
LittelfuseLVSP0040TX2
Electric Fuse, 40A, 600VDC, 200000A (IR), Inline/holder
Eaton Bussmann Low Voltage N.American FA, RK-5 40 A 600 AC/DC - PVS-R-40
Eaton Bussmann Low Voltage N.American FA, RK-5 35 A 600 AC/DC - PVS-R-35

Descriptions

Descriptions of Eaton FWP-32A22F provided by its distributors.

Fuse Miniature 32A 700V 2-Pin Cartridge Holder Carton
FUSE, 32A, SEMICONDUCTOR, HI SPEED; Product Range: FWP Series; Fuse Current: 32A; Blow Characteristic: Fast Acting; Fuse Size Metric: 22mm x 58mm; Fuse Size Imperial: 7/8" x 2-9/32"; Voltage Rating V DC: 500VDC; Voltage Rating
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP 32A22F
  • FWP32A22F