Littelfuse CCMR01.4TXP

Electric Fuse, Time Delay Blow, 1.4A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 19.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR01.4TXP.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Master Electronics

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0FLQ015.T
Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Littelfuse0FLQ01.6T
Electric Fuse, Time Delay Blow, 1.6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Littelfuse0JTD015.TXID
Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 20.6 X 57.2mm CSA/UL
Fuse Class CC Slow Blow Acting 1.5A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 1.8A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 1.6A, 600VAC, 300VDC, 300000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse CCMR01.4TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 1.4A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME DELAY, CLASS CC, DUAL ELEMENT, CARTRIDGE, 600V, 1.4A, CCMR SERIES
Fuse 600V T/D Class Cc 1.4A Rohs/ Box |Littelfuse CCMR01.4TXP
Fuse,Dual Element,1-4/10A,CC/CD Class
FUSE CRTRDGE 1.4A 600VAC/250VDC
CCMR01.4TXP - Littelfuse CCMR01.4TXP, CLASS CC DUAL ELEMENT TIME DELAY FUSE - ROHS, Voltage: 600/250, Amp Size: 1-4/10
Littelfuse® POWR-GARD® Time Delay Fuse, Series: CCMR, Non-Indicating, 1.4 A, 600 VAC/250 VDC, 20/200 kA Interrupt, Class: CC, 50/60 Hz Frequency, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, 0.41 in Dia x 1.5 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN