Eaton FRS-R-3-2/10

Fuse Class RK5 Slow Blow Acting 3.2A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 49.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-3-2/10.

Sager Electronics

Datasheet2 pages14 years ago

IHS

Electro Sonic

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonC14G4
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 4A GG 690V - C14G4
EatonC14M4
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 4A AM 690V - C14M4
EatonC14G4I
Electric Fuse, 4A, 690VAC, 690VDC, 80000A (IR), Inline/holder
EatonFRS-R-4
Fuse Class RK5 Slow Blow Acting 4A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ004.T
Fuse Midget Slow Blow Acting 4A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLDR004.TXP
300V 600V 83.81A²S Slow fuse Cartridge 4A base mount 38.1mm(Length)*38mm(width)

Descriptions

Descriptions of Eaton FRS-R-3-2/10 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 3.2A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
300V 600V Slow fuse Cartridge 3.2A base mount,standard mounting,box mount 76.2mm(Length)
Electric Fuse, Time Delay Blow, 3.2A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, 3.2A, 600V, FUSETRON, DUAL ELEMENT FUSE, CLASS RK5, LOW VOLTAGE, NORTH AMERICAN DIVISION
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRS-R-3-2/10 Fuse, RK5, FRS-R, 3-2/10A, 600VAC/300VDC. More details: Fuse, 3-2/10 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R-3-2-10
  • FRS-R-3-210
  • FRS-R-32/10
  • FRS-R3-2/10