Littelfuse AQHV15-01ETG

ESD Suppressor Diode TVS Uni-Dir 15V 28Vc Automotive AEC-Q101 2-Pin SOD-882 T/R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse AQHV15-01ETG.

IHS

Datasheet6 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
-2.66%

CAD Models

Download Littelfuse AQHV15-01ETG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.109
Stock
216,569
434,645
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
16.7 V
Clamping Voltage
-
28 V
Peak Pulse Power
200 W
200 W
Peak Pulse Current
-
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse AQHV15-01ETG provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 15V 28Vc Automotive AEC-Q101 2-Pin SOD-882 T/R
AQHVxx-01ETG Series - 200W Discrete Unidirectional TVS Diode, SOD882, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, MO-236
1Ch 200W 15V Undirectional Tvs Diode/ T&r |Littelfuse AQHV15-01ETG
15V 200W 5A 28V 16.7V SOD-882 1mm
ESD DIODE, AEC-Q101, 15V, SOD-882; Clamping Voltage Vc Max: 28V; Diode Case Style: SOD-882; No. of Pins: 2Pins; Operating Voltage: 15V; Power Dissipation Pd: 200W; Product Range: AQHV Series; Automotive Qualification Standard:

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN