What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse SPHV15-01ETG

SPHV Series 200 W 15 V Uni-Directional Surface Mount TVS Diode - SOD-882
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SPHV15-01ETG.

IHS

Datasheet6 pages3 years ago

HQonline

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-60.39%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.118
Stock
323,532
150,590
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
16.7 V
-
Clamping Voltage
28 V
-
Peak Pulse Power
200 W
200 W
Peak Pulse Current
5 A
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-06-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseSMF17A
Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon
onsemiSMF18AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 20V 6.8A 200W -55C~150C TJ
LittelfuseSMF14A
SMF Series 200 W 14 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
LittelfuseSMF15A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF15A; 24.4 V; 8.2 A; 15 V; 16.7 V - 18.5 V
7.7A 26V 200W 17.8V 16V SMF ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMF14AT1G
200 Watt SOD-123FL Transient Voltage Suppressors, 14 V, Unidirectional

Descriptions

Descriptions of Littelfuse SPHV15-01ETG provided by its distributors.

SPHV Series 200 W 15 V Uni-Directional Surface Mount TVS Diode - SOD-882
ESD Suppressor TVS Uni-Dir 15V 2-Pin SOD-882 T/R Automotive AEC-Q101
TVS Diode Array Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, MO-236
200W Discrete Unidirectional TVS Diode | TVS DIODE 15V 28V SOD882
1A@80/20¦Ìs 22V 16.7V 15V@(MAX) Unidirectional SOD-882 TVS ROHS
5A@8/20us 200W 28V 16.7V 15V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
SPHV Series - SPHV Series 200W Discrete Unidirectional TVS Diode - Qualified to AEC-Q101, SOD882, RoHS
Littelfuse SCT
1Ch 200W 15V Undirectional TVS Diode
TVS Diode Arrays 1CH 15V 2000W UNI
TVS DIODE, UNIDIR, 28V, SOD-882;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPHV1501ETG