Littelfuse AK3-430C

Trans Voltage Suppressor Diode, 1875000W, 430V V(RWM), Bidirectional, 1 Element, Silicon
$ 61.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse AK3-430C.

Newark

Datasheet4 pages4 years ago
Datasheet3 pages14 years ago

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
+10.75%

CAD Models

Download Littelfuse AK3-430C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-06-21
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSMBJ440CA
SMBJ Series 492 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMAJ440CA
SMAJ Series 400 W 492 V Surface Mount Bidirectional TVS Diode - SMA (DO-214AC)
LittelfuseSMCJ440CA
SMCJ Series 713 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 600W, 468V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diodes - Transient Voltage Suppressors 3kA 380V PTVS Diode Bidirectional

Descriptions

Descriptions of Littelfuse AK3-430C provided by its distributors.

Trans Voltage Suppressor Diode, 1875000W, 430V V(RWM), Bidirectional, 1 Element, Silicon
AK3 Series - TVS Diode for AC or DC Line Protection, AK, RoHS
Littelfuse SCT
AK3 Series 490 V Bi-Directional Axial Through Hole TVS Diode
DIODE, TVS, BIDIR, 430V, 3KA, AXIAL
TVS Diode Single Bi-Dir 430V 2-Pin Bulk
430V 3KA 625V 440V , 24.15mm*24.15mm*11mm
DIODE, TVS, BIDIR, 430V, 3KA, AXIAL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:430V; Breakdown Voltage Range:440V to 490V; Clamping Voltage Vc Max:625V; Peak Pulse Current Ippm:3kA; Diode Case Style:Axial Leaded
Diode, Tvs, Bi-Directional, 430V, 3Ka, Axial; Rango De Producto:Serie Ak3; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:430V; Estilo De La Carcasa Del Diodo:Axial Leaded; Núm. De Contactos:2 |Littelfuse AK3-430C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN