Littelfuse 37212000411

Fuse Subminiature 2A 250V Slow Blow 2-Pin Radial Through Hole Bulk
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37212000411.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
+9.13%

CAD Models

Download Littelfuse 37212000411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.527
$ 0.527
Stock
473,848
140,394
140,394
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Littelfuse38311600000
Fuse 300V 9A²S Slow Blow Board Mount (Cartridge Style Excluded) 1.6A Vertical TH 8mm H
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0034.6018
Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37212500411
Micro fuse 8.5 x 8 mm, 2.5 A, T, 250 V (AC), 35 A breaking capacity, 37212500411
Littelfuse021802.5MXP
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 37212000411 provided by its distributors.

Fuse Subminiature 2A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Micro fuse 8.5 x 8 mm, 2 A, T, 250 V (AC), 35 A breaking capacity, 37212000411
Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Through Hole, TR5
372 Series Time Lag 250 V 2 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
FUSE 250V IEC TL LBC TR5 SL 2A
372 Series - TR5 Subminiature Fuses, 2 A, 250 V AC, TH, RoHS
Littelfuse SCT
250V 30A²S 35A Slow Blow Board Mount (Cartridge Style Excluded) 2A TH Vertical Mount Through Hole 8mm L × 8mm H
FUSE BOARD MNT 2A 250VAC RADIAL
Midget Fuses£¨round type£© Plugin Fuses ROHS
Radial Miniature Fuses 2A slow-blow
FUSE, PCB, 2A, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:35A @ 250VAC; Mounting Type:Through Hole; Fuse Case Style:Radial Leaded; Lead Spacing:5.08mm; Length:8mm; Blow Characteristic:Time Delay ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN