Littelfuse 72R025XPR

RADIAL LEADED RESETTABLE PTC RESISTOR PTC Resettable Fuse, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R025XPR.

Newark

Datasheet7 pages11 years ago

Fuses Unlimited

Farnell

Littelfuse SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Littelfuse60R025XPR
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Ammo Automotive
Littelfuse72R025XU
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Bulk
TE ConnectivityRXEF025-2
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72V 40A 0.45(Nom)W 2.5s 1.25Ohm Radial 7.4 X 3 X 12.7mm T/R
BournsMF-R025
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk Automotive
BournsMF-R025-2
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm T/R
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag Automotive

Descriptions

Descriptions of Littelfuse 72R025XPR provided by its distributors.

RADIAL LEADED RESETTABLE PTC RESISTOR PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Ammo
FUSE, PTC RESET, 72V, 250mA, RADIAL; The; FUSE, PTC RESET, 72V, 250mA, RADIAL; Thermistor Mounting: Through Hole; Product Range: POLYFUSE 72R Series; Holding Current: 250mA; Tripping Current: 500mA; Voltage Rating: 72VDC; Operating Temperature Min: -40°C; External Depth: 3.1mm
Fuse, Ptc Reset, 72V, 250Ma, Radial; Rango De Producto:Serie Polyfuse 72R; Corriente De Retención:250Ma; Corriente De Desconexión:500Ma; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 72R025XPR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN