Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R025-2

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm T/R
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R025-2.

IHS

Datasheet10 pages4 years ago

Electro Sonic

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+0.77%

CAD Models

Download Bourns MF-R025-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.207
$ 0.207
Stock
737,973
222,233
222,233
Authorized Distributors
6
6
6
Hold Current
250 mA
250 mA
250 mA
Trip Current
500 mA
500 mA
500 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
1 Ω
1 Ω
1 Ω
Time to Trip
2.5 s
2.5 s
2.5 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsMF-R025
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk Automotive
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag Automotive
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 72V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bulk Automotive
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm Bag Automotive
Littelfuse60R025XPR
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0025FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 250 mA, 500 mA, 2.5 s, Round

Descriptions

Descriptions of Bourns MF-R025-2 provided by its distributors.

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60V 40A 0.45W 2.5s 1Ohm Radial 7.4 X 3.1mm T/R
Polymeric PTC Resettable Fuse 60V 250 mA Ih Through Hole Radial, Disc
Ptc Resettable 0.25A 60V Radial Leaded Rohs Compliant: Yes
Radial Resettable Fuse, PPTC, MF-R, 60 V, 250 mA, 500 mA, 2.5 s, Round
PTC Resettable Fuse, 1ohm, Through Hole Mount
PPTC RESETTABLE FUSE, ROUND, 60V; Product Range:MF-R Series; Voltage Rating:60V; Holding Current:250mA; Trip Current:500mA; Time to Trip:2.5s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1mm; Diameter:7.4mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R025-2.