Littelfuse 60R025XPR

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Ammo Automotive
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R025XPR.

IHS

Datasheet7 pages4 years ago

element14 APAC

Fuses Unlimited

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+49.68%

Alternate Parts

Price @ 1000
$ 0.331
$ 0.278
$ 0.278
Stock
91,250
101,039
101,039
Authorized Distributors
6
6
6
Hold Current
250 mA
250 mA
250 mA
Trip Current
500 mA
500 mA
500 mA
Max Voltage Rating (DC)
60 V
60 V
60 V
Max Current Rating
40 A
40 A
40 A
Resistance
1.25 Ω
1.25 Ω
1.25 Ω
Time to Trip
2.5 s
2.5 s
2.5 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag Automotive
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag Automotive
Littelfuse60R030XPR
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Ammo Automotive
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm Bag Automotive
Littelfuse60R020XPR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo Automotive
Bel Fuse0ZCG0020AF2C
Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 60 VDC, 200 mA, 400 mA, 0.02 s

Descriptions

Descriptions of Littelfuse 60R025XPR provided by its distributors.

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Ammo Automotive
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 500 mA (trip), 250 mA (hold), 60R025XPR
FUSE, PTC RESETTABLE, 60V, 0.25A, RADIAL
Ptc 60V Polyfuse Ammo Radial Leads .250A/ Ammo Rohs Compliant: Yes |Littelfuse 60R025XPR
60R Series 60 V 0.25 A Ø 7.4 x 3.1 mm Radial Lead PolyFuse Resettable PTC
FUSE, PTC RESETTABLE, 60V, 0.25A, RADIAL; Thermistor Mounting: Through Hole; Product Range: -; Holding Current: 250mA; Tripping Current: 500mA; Voltage Rating: 60VDC; Operating Temperature Min: -40°C; Operating Temperature Max

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN