Littelfuse 5KP90CA

5KP Series 146 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP90CA.

Newark

Datasheet6 pages4 years ago

Farnell

TME

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+105%

CAD Models

Download Littelfuse 5KP90CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP8.5CA
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse5KP7.5CA
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMAJ9.0CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 10V 26A 400W -55C~150C TJ
BournsSMCJ9.0CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 11.5V 97.4A 5W -55C~150C TJ
Littelfuse5KP7.0CA
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMAJ8.5CA
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Littelfuse 5KP90CA provided by its distributors.

5KP Series 146 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 90V 5KW 2-PinCase P-600 T/R
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts | TVS DIODE 90V 146V P600
TVS AXIAL HI-POWER - 5KP90CA CR TR
90V 5KW 34.9A 146V 100V CASE P-600
TVS DIODE, 5KW, 90V, P600; TVS Polarity:; TVS DIODE, 5KW, 90V, P600; Reverse Stand-Off Voltage Vrwm:90V; Breakdown Voltage Range:100V to 111V; Clamping Voltage Vc Max:146V; Peak Pulse Current Ippm:34.9A; Diode Case Style:P600; No. of Pins:2; Power Dissipation Pd:8W
Tvs Diode, 5Kw, 90V, P600; Breakdown Voltage Range:100V To 111V; Breakdown Voltage Vbr:100V; Clamping Voltage Vc Max:146V; Diode Case Style:P600; Diode Type:Bidirectional Tvs; Filter Terminals:Axial Leaded; No. Of Pins:2 Rohs Compliant: Yes |Littelfuse 5KP90CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN