Littelfuse 5KP5.0CA

5KP Series 9.2 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP5.0CA.

Newark

Datasheet6 pages4 years ago

Farnell

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-19.25%

CAD Models

Download Littelfuse 5KP5.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP6.5CA
5KP Series 11.2 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Trans Voltage Suppressor Diode, 5000W, 6V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 5V 5KW 2-Pin Case R-6 T/R
Littelfuse5KP5.0C
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMAJ5.0CA
SMD TVS diode, bidirectional, 400 W, 5 V, DO-214AC, Bourns Electronics GmbH SMAJ5.0CA

Descriptions

Descriptions of Littelfuse 5KP5.0CA provided by its distributors.

5KP Series 9.2 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 5V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 5V 5KW 2-PinCase P-600 T/R
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts | TVS DIODE 5V 9.2V P600
TRANSIL UNI 5KW 6,8V P600 RoHSconf
5V 5KW 554.3A 9.2V 6.4V CASE P-600
TVS DIODE, 5KW, 5V, BIDIR, P600; Product Range: 5KP series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 9.2V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min: 6.4V
Tvs Diode, 5Kw, 5V, P600; Rango De Producto:Serie 5Kp; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:5V; Estilo De La Carcasa Del Diodo:P600; Núm. De Contactos:2; Tensión De Breakdown Mín.:6.4V |Littelfuse 5KP5.0CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN