Littelfuse 5KP190A

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 1.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP190A.

Newark

Datasheet6 pages4 years ago
Datasheet5 pages17 years ago

Burklin Elektronik

Littelfuse SCT

TME

Fuses Unlimited

CAD Models

Download Littelfuse 5KP190A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5.0SMDJ150A
5.0SMDJ Series 5 kW 243 V clamp Uni-Directional SMT TVS Diode - DO-214AB
Littelfuse5KP180A
5KP Series 8 W 221 V Uni-Directional Surface Mount TVS Diode - P-600
Littelfuse5.0SMDJ160A
5.0SMDJ Series 178 V 19.3 A 5000 W Surface Mount TVS Diode - 214AB (SMCJ)
BournsSMCJ170A
5.5A 275V 1.5kW 189V 170V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 214V 1.5KW 2-Pin SMC T/R
onsemiP6KE250A
P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15

Descriptions

Descriptions of Littelfuse 5KP190A provided by its distributors.

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 190V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE, 5KW, 190V, P600; Reverse Stand-Off Voltage Vrwm:190V; Breakdown Voltage Range:211V to 233V; Clamping Voltage Vc Max:310V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:16.5A; Diode Case Style:P600
Tvs Diode, 5Kw, 190V, P600; Breakdown Voltage Range:211V To 233V; Breakdown Voltage Vbr:211V; Clamping Voltage Vc Max:310V; Diode Case Style:P600; Diode Type:Unidirectional Tvs; Filter Terminals:Axial Leaded; No. Of Pins:2 Rohs Compliant: Yes |Littelfuse 5KP190A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN