Littelfuse 5KP16CA

5KP Series 26 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP16CA.

Newark

Datasheet6 pages4 years ago

Farnell

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-1.62%

CAD Models

Download Littelfuse 5KP16CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSLD15-018
Tvs Axial Hi-Power - Sld15 Bi Lddiode/ T&r Rohs Compliant: Yes |Littelfuse SLD15-018
Littelfuse5.0SMDJ20CA
5.0SMDJ Series 5 kW 20 V Bi-Directional Surface Mount TVS Diode - DO-214AB
Littelfuse5KP18CA
5KP Series 29.2 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon
Transient Suppressor Diode, single, bidirectional,20.5V V(Rwm),do-214Ab |Vishay SM15T24CA-E3/57T
Transient Suppressor Diode, single, bidirectional,18.8V V(Rwm),do-214Ab |Vishay SM15T22CA-E3/57T

Descriptions

Descriptions of Littelfuse 5KP16CA provided by its distributors.

5KP Series 26 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Diode TVS Single Bi-Dir 16V 5KW 2-Pin Case P600 T/R
Trans Voltage Suppressor Diode, 5000W, 16V V(RWM), Bidirectional, 1 Element, Silicon
TVS AXIAL HI-POWER - 5KP16CA CR TR
16V 5KW 196.2A 26V 17.8V CASE P-600
Tvs Diode, 5Kw, 16V, P600; Rango De Producto:Serie 5Kp; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:16V; Estilo De La Carcasa Del Diodo:P600; Núm. De Contactos:2; Tensión De Breakdown Mín.:17.8V; Vc Test Current:5Ma |Littelfuse 5KP16CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN