Littelfuse 5KP18CA

5KP Series 29.2 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
$ 1.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP18CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages17 years ago

TME

Verical

Future Electronics

DigiKey

Inventory History

3 month trend:
+134%

CAD Models

Download Littelfuse 5KP18CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ18CA-T7
5.0SMDJ Series 18 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSLD18-018
TVS Diode, Bidirectional, 5kW, 174.7A, 29.2V/20V, CASE P-600, TH
Littelfuse5.0SMDJ20CA
5.0SMDJ Series 5 kW 20 V Bi-Directional Surface Mount TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon
BournsSMAJ18CA
A 18V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ18CA
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse 5KP18CA provided by its distributors.

5KP Series 29.2 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
174.7A 29.2V 5kW 20V 18V Plugin ESD and Surge Protection (TVS/ESD) ROHS
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
TVS Diode, Bidirectional, 5kW, 174.7A, 29.2V/20V, CASE P-600, TH
Trans Voltage Suppressor Diode, 5000W, 18V V(RWM), Bidirectional, 1 Element, Silicon
Tvs Diode, 5Kw, 18V, Bidir, P600; |Littelfuse 5KP18CA
TVS Diode Single Bi-Dir 18V 5KW 2-Pin Case P-600 T/R
ESD Suppressors / TVS Diodes 18Vso 14VAC 172A
TVS AXIAL HI-POWER - 5KP18CA CR TR
TVS DIODE, 5KW, 18V, BIDIR, P600; Product Range: 5KP series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 29.2V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min: 2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN