Littelfuse SLD15-018

Tvs Axial Hi-power - SLD15 Bi Ld Diode | Littelfuse SLD15-018
$ 1.255
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLD15-018.

Upverter

Datasheet5 pages7 years ago

IHS

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-72.89%

CAD Models

Download Littelfuse SLD15-018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5KP18CA
5KP Series 29.2 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Littelfuse5.0SMDJ18CA
5.0SMDJ Series 29.2 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ17CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 17V, RoHS
Trans Voltage Suppressor Diode, 5000W, 15V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Bi-Directional 18.8V Vr 1.5kW 49A 30.6V Vwm 20.9V Vbr SMC(DO-214AB) SMD 2.42mm H
BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse SLD15-018 provided by its distributors.

TVS AXIAL HI-POWER - SLD15 BI LD DIODE | Littelfuse SLD15-018
TVS Diode, Bidirectional 5kW 209A 24.4V 16.7V CASE P-600 TH
SLD Series - High Power Automotive TVS Diode For Protection Against Load Dump Conditions, 15V, 24.4V, P600, RoHS
Littelfuse SCT
TVS DIODE, BIDIR, 15V, P600; Product Ran
Trans Voltage Suppressor Diode, Silicon
TVS DIODE, BIDIR, 15V, P600; Product Ran; TVS DIODE, BIDIR, 15V, P600; Product Range: SLD Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 15V; Clamping Voltage Max: 24.4V; Diode Case Style: P600; No. of Pins: 2P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN