Littelfuse 5.0SMDJ45CA-T7

5.0SMDJ Series 45 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ45CA-T7.

IHS

Datasheet6 pages4 years ago

Future Electronics

Burklin Elektronik

TME

Littelfuse SCT

Inventory History

3 month trend:
-51.77%

CAD Models

Download Littelfuse 5.0SMDJ45CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.716
Stock
32,396
34,842
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
52.65 V
50.3 V
Clamping Voltage
72.7 V
69.4 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
68.8 A
72.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP45CA
5KP Series 72.7 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 5000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse5.0SMDJ36CA
5.0SMDJ Series 36 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ40CA
5.05MDJ Series 40 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
5KP36 Series 5 kW 44.2 V Bi-Directional Through Hole TVS Diode - R-6

Descriptions

Descriptions of Littelfuse 5.0SMDJ45CA-T7 provided by its distributors.

5.0SMDJ Series 45 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 45V, RoHS
Littelfuse SCT
Tvs 5Kw 45V 5% Bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ45CA-T7
Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 45VWM 72.7VC DO214AB
45V 5KW 68.8A 72.7V 50V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN