Littelfuse 5.0SMDJ43CA-T7

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 43V, RoHS
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ43CA-T7.

IHS

Datasheet6 pages4 years ago

Future Electronics

Burklin Elektronik

TME

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 5.0SMDJ43CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.716
Stock
34,842
32,396
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
50.3 V
52.65 V
Clamping Voltage
69.4 V
72.7 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
72.1 A
68.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP43CA-B
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ36CA
5.0SMDJ Series 36 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ40CA
5.05MDJ Series 40 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5KP36 Series 5 kW 44.2 V Bi-Directional Through Hole TVS Diode - R-6

Descriptions

Descriptions of Littelfuse 5.0SMDJ43CA-T7 provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 43V, RoHS
Littelfuse SCT
Tvs 5Kw 43V 5% Bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ43CA-T7
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode single Bi-Dir 43V 5KW
43V 5KW 72.1A 69.4V 47.8V SMC(DO-214AB) 2.42mm
TVS DIODE 43VWM 69.4VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN