Littelfuse 39600500440

Electric Fuse, Time Lag Blow, 0.05A, 125VAC, 100A (IR), Through Hole, TE5
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39600500440.

element14 APAC

Datasheet3 pages4 years ago

Littelfuse SCT

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-3.62%

CAD Models

Download Littelfuse 39600500440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.494
Stock
46,297
40,198
Authorized Distributors
6
6
Current Rating
50 mA
50 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
-
125 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse39600630440
Electric Fuse, Time Lag Blow, 0.063A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse39600630000
Electric Fuse, Time Lag Blow, 0.063A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse0251.062MXL
Fuse Subminiature Very Fast Acting 0.062A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Schurter3404.0003.11
Fuse Chip Fast Acting 0.063A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3413.0002.11
Electric Fuse, Very Fast Blow, 0.05A, 125VAC, 63VDC, 10A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 39600500440 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.05A, 125VAC, 100A (IR), Through Hole, TE5
396 Series Time Lag 125 V 50 mA 8.5 x 8 mm TE5® Radial Lead Fuse
125V 0.011A2S Board Mount (Cartridge Style Excluded) 50mA 8.5mm*4mm*8mm
FuseCartridge Slow Blow Acting 0.05A 125V Radial 8.5 X 4 X 8mm Bulk UL
BULK / FUSE 125V UL TL TE5 SL .050A
396 Series - TE5 Subminiature Fuses, 0.05 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE TIME-LAG 50MA SHORT UL TE5
FUSE BOARD MOUNT 50MA 125VAC RAD
PCB FUSE, TIME DELAY, 0.05A, 125VAC; Fuse Current: 50mA; Voltage Rating VAC: 125V; Product Range: TE5 396 Series; Voltage Rating VDC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN