Eaton TR1/MCRW7A

Fuse Subminiature Fast Acting 7A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR1/MCRW7A.

IHS

Datasheet2 pages16 years ago

DigiKey

Newark

Verical

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-30
LTD Date2015-01-28

Related Parts

Fuse Miniature 8A 125V Fast 2-Pin Axial Through Hole Carton
Fuse Miniature Fast Acting 8A 125V Axial 5 X 20mm Glass Cardboard Carton
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse0679L8000-01
Electric Fuse, Very Fast Blow, 8A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 8A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus
Bel Fuse0679L8000-05
Fuse Chip Fast Acting 8A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive

Descriptions

Descriptions of Eaton TR1/MCRW7A provided by its distributors.

Fuse Subminiature Fast Acting 7A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R CSA/UL
Fuse Subminiature 7A 125V Fast 2-Pin Axial Through Hole T/R
Electric Fuse, Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole
FUSE BRD MNT 7A 125VAC/VDC AXIAL
FUSE PICO 125V UL FA WIREINAIR
FAST ACTING MICROTRON - 0674-700B-08
FUSE, PCB, 7A, 125V, FAST ACTING; Fuse Current:7A; Voltage Rating VAC:125VAC; Product Range:Microtron MCRW Series; Voltage Rating VDC:125VDC; Blow Characteristic:Fast Acting; Fuse Case Style:Axial Leaded; Body Material:Plastic RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR1-MCRW7A
  • TR1MCRW7A