Littelfuse 38211000410

Fuse Subminiature 1A 250V Slow Blow 2-Pin Radial Through Hole Bulk
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38211000410.

IHS

Datasheet3 pages3 years ago

Farnell

LKR

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
+90.76%

CAD Models

Download Littelfuse 38211000410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37211250411
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Through Hole, TR5
Littelfuse37011250410
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus

Descriptions

Descriptions of Littelfuse 38211000410 provided by its distributors.

Fuse Subminiature 1A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Through Hole, TR5
FUSE, PCB, 1A, 250V, TIME DELAY; Fuse Cu; FUSE, PCB, 1A, 250V, TIME DELAY; Fuse Current:1A; Voltage Rating VAC:250VAC; Product Range:TR5 Series; Voltage Rating VDC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC:100A; Length:8mm
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current A = 1 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 100 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN