Littelfuse 37206300411

Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 8mm Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37206300411.

IHS

Datasheet3 pages3 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+255%

CAD Models

Download Littelfuse 37206300411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.568
$ 0.568
Stock
37,494
77,763
77,763
Authorized Distributors
6
6
6
Current Rating
630 mA
630 mA
630 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6013
Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.800MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 800MA 250VAC 5X20MM
Littelfuse37008000410
Fuse Subminiature 0.8A 250V Fast 2-Pin Radial Through Hole Bulk
Littelfuse37008000000
Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/UL/VDE/cULus
Bel FuseMRT800
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole

Descriptions

Descriptions of Littelfuse 37206300411 provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 8mm Bulk CCC/CQC/KC/SEMKO/UL/VDE/cULus
FUSE, PCB, 630mA, 250V, TIME DELAY; Fuse Current:630mA; Voltage Rating VAC:250V; Product Range:TR5 372 Series; Voltage Rating VDC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Curren
PCB Leaded Fuse; Series:TR5; Voltage Rating, VAC:250V; Fuse Current:630mA; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Body Material:Thermoplastic Polyamide; Diameter:8.5mm; Lead Spacing:5.08mm; Length:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN