Littelfuse 37008000410

Fuse Subminiature 0.8A 250V Fast 2-Pin Radial Through Hole Bulk
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37008000410.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
+59.61%

CAD Models

Download Littelfuse 37008000410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2504.PT
Electric Fuse, Time Lag Blow, 1A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2504
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0034.6615
Mst 250, 1 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Littelfuse37211000001
Fuse Subminiature 1A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse37011000000
Fuse Cartridge Fast Acting 1A 250V Radial 8.5 X 8mm Ammo CCC/PSE/SEMKO/VDE/cULus

Descriptions

Descriptions of Littelfuse 37008000410 provided by its distributors.

Fuse Subminiature 0.8A 250V Fast 2-Pin Radial Through Hole Bulk
250V, 800mA, Fast Blow, Board Mount (Cartridge Style Excluded), Vertical, TH, 8mm L × 8mm H
Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Through Hole, TR5
FUSE 250V IEC FA LBC TR5 SL .800A
370 Series - TR5 Subminiature Fuses, 0.8 A, 250 V AC, TH, RoHS
Littelfuse SCT
0.8A 250V fast TR5 sho pins IEC
FUSE BRD MNT 800MA 250VAC RADIAL
FUSE, PCB, 800mA, 250V, FAST ACTING; Vol; FUSE, PCB, 800mA, 250V, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:800mA; Breaking Capacity:35A @ 250VAC; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Series:TR5; Body Material:Thermoplastic Polyamide

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN