Littelfuse 37200400431

Fuse Subminiature 0.04A 250V Slow Blow 2-Pin Radial Through Hole Bulk
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37200400431.

IHS

Datasheet3 pages3 years ago

element14 APAC

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-49.35%

CAD Models

Download Littelfuse 37200400431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Schurter0034.6602
Fuse; Subminiature; Time-Lag; 0.05 A; 250 VAC; 8.5x8.5mm; 2-Pin; Short; PCB Mnt
Schurter0034.6001
Fuse Subminiature Fast Acting 0.05A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel Fuse0691-0050-01
MRF 50-BULK (0691-0050-01) 2-Pin Radial Fuse Round Fast Acting IEC Bulk Pack 50mA
Littelfuse37200500411
Fuse Subminiature 0.05A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter0034.6031
FUSE, SUBMINIATURE, QUICK-ACTING, 0.05A, 250VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT
Littelfuse37200500001
Fuse Subminiature 0.05A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Descriptions

Descriptions of Littelfuse 37200400431 provided by its distributors.

Fuse Subminiature 0.04A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, TR5
PCB Leaded Fuse; Series:TR5; Voltage Rating, VAC:250V; Fuse Current:40mA; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Body Material:Thermoplastic Polyamide; Diameter:8.5mm; Lead Spacing:5.08mm; Length:8mm
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current mA = 40 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40
FUSE, ANTISURGE, TR5, 40MA; Voltage Rating VAC:250V; Fuse Current:40mA; Breaking Capacity:35A @ 250V AC; Fuse Size Code:TR5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:VDE, SEMKO, METI, CCC; Approval Category:UL Recognised; Body Diameter:8.5mm; Breaking Capacity Current AC:35A; Case Material:Thermoplastic Polyamide PA 6.6; External Length / Height:8mm; Flammability Rating:UL 94 VO; Fuse Breaking Capacity Voltage AC:250VAC; Fuse Type Blowing Characteristic:Antisurge T; Lead Diameter:0.6mm; Lead Length:4.3mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TR5; Blow Characteristic:Antisurge

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37200400431 .