
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | WK6251-ND | 4,049 | 1 | Bulk | ||||||||
| TTI | 37200400411 | 100 | 25 | Bulk | 21h | |||||||
| TME | 37200400411 | 0 | 1K | 7h | ||||||||
| Sager Electronics | 37200400411 | 0 | 1K | Bulk | ||||||||
| Newark | 37200400411 | 0 | 1K |
Download datasheets and manufacturer documentation for Littelfuse 37200400411.
Download Littelfuse 37200400411 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Littelfuse 37200400411 provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse 37200400411.