Littelfuse 37200400001

Fuse Subminiature 0.04A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37200400001.

IHS

Datasheet3 pages3 years ago

Newark

Future Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.26%

CAD Models

Download Littelfuse 37200400001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter0034.6602
Fuse; Subminiature; Time-Lag; 0.05 A; 250 VAC; 8.5x8.5mm; 2-Pin; Short; PCB Mnt
Schurter0034.6001
Fuse Subminiature Fast Acting 0.05A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel Fuse0691-0050-01
MRF 50-BULK (0691-0050-01) 2-Pin Radial Fuse Round Fast Acting IEC Bulk Pack 50mA
Littelfuse37200500411
Fuse Subminiature 0.05A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter0034.6031
FUSE, SUBMINIATURE, QUICK-ACTING, 0.05A, 250VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT
Littelfuse37200500001
Fuse Subminiature 0.05A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Descriptions

Descriptions of Littelfuse 37200400001 provided by its distributors.

Fuse Subminiature 0.04A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, TR5
Fuse, Radial, Time Delay, 0.04A; Fuse Current:40Ma; Voltage Rating Vac:250V; Product Range:Tr5 372 Series; Voltage Rating V Dc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:35A; Rohs Compliant: Yes |Littelfuse 37200400001

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN