Littelfuse 37012500410

Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Bulk
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37012500410.

Farnell

Datasheet3 pages3 years ago

Newark

element14

TME

Future Electronics

Inventory History

3 month trend:
+23.03%

CAD Models

Download Littelfuse 37012500410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.507
Stock
38,970
39,587
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6019
Fuse Subminiature Fast Acting 3.15A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Bel Fuse5MTP3-R
Fuse Miniature 3A 250V Medium Time Delay 2-Pin Axial Through Hole
Bel Fuse5SFP 3.15-R
Fuse Miniature 3.15A 250V Fast 2-Pin Axial Through Hole T/R

Descriptions

Descriptions of Littelfuse 37012500410 provided by its distributors.

Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Bulk
370 Series Fast-Acting 250 V 2.5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Electric Fuse, Fast Blow, 2.5A, 250VAC, 35A (IR), Through Hole, TR5
FUSE 250V IEC FA LBC TR5 SL 2.5A
370 Series - TR5 Subminiature Fuses, 2.5 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE BOARD MNT 2.5A 250VAC RAD
FUSE, PCB, 2.5A, 250V, FAST ACTING; Volt; FUSE, PCB, 2.5A, 250V, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:2.5A; Breaking Capacity:35A @ 250VAC; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Series:TR5; Body Material:Thermoplastic Polyamide

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN